TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-369
- Distrelec Article No.:
- 304-53-646
- Mfr. Part No.:
- 104693-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 56 units)*
£397.22
(exc. VAT)
£476.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £397.22 | £7.093 |
*price indicative
- RS Stock No.:
- 480-369
- Distrelec Article No.:
- 304-53-646
- Mfr. Part No.:
- 104693-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU 50/50 Grid | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU 50/50 Grid | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is specifically designed for vertical applications, facilitating board-to-board connections with a robust 10-position configuration. This highly reliable component is characterised by its fully shrouded design, ensuring secure connections while minimising the risk of accidental disconnections. The header is constructed from high-quality materials, featuring gold plating for excellent conductivity and corrosion resistance. Engineered for surface mount technology, it offers an efficient solution for modern electronic designs that demand precision and durability. With its compatibility across various systems, this product is ideal for a wide range of applications, enhancing the performance and reliability of your electronic assemblies.
Fully shrouded design ensures connection security
Gold plating provides superior conductivity and corrosion resistance
Vertical orientation optimises space in compact designs
Constructed from thermoplastic for durability and stability
Low halogen content supports environmental compliance
Keyed mating alignment enhances assembly ease and reliability
Meets various industry standards for enhanced compatibility
Related links
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Connector 0.05 in Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
