TE Connectivity AMPMODU 50/50 Grid Series Right Angle Surface PCB Header, 90 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-242
Distrelec Article No.:
304-53-651
Mfr. Part No.:
104894-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU 50/50 Grid

Current

500mA

Pitch

1.27mm

Number of Contacts

90

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

30V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header, a remarkable innovation designed for right angle board-to-board connectivity, excels in modern electronic applications. This fully shrouded connector boasts 90 positions and a compact 1.27 mm centerline, making it ideal for space-constrained designs. Engineered with precision, the product delivers exceptional reliability and performance, ensuring secure connections in a variety of operating conditions. The combination of gold plating and a sturdy thermoplastic housing enhances durability while also providing optimal electrical conductivity. Its advanced design is well-suited for high-density PCB layouts, enabling seamless integration in demanding environments. Ideal for both professional engineers and hobbyists, this connector represents a perfect blend of function and sophistication, tailored for high-performance systems.

Right angle orientation optimizes PCB space utilization

Fully shrouded design enhances safety and prevents accidental contact

Surface mount technology simplifies assembly processes

High contact current rating ensures reliable power delivery

Low halogen material content supports environmentally conscious designs

Mechanical alignment features guarantee accurate mating

Standard connector profile accommodates diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy