TE Connectivity AMPMODU 50/50 Grid Series Vertical Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 62 units)*

£555.94

(exc. VAT)

£667.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£555.94£8.967

*price indicative

RS Stock No.:
474-238
Distrelec Article No.:
304-48-529
Mfr. Part No.:
104652-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU 50/50 Grid

Product Type

PCB Header

Current

3A

Pitch

1.27mm

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Tin, Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-65°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, RoHS, UL E28476

Voltage

250V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Receptacle is engineered for vertical, board-to-board applications that require a reliable connection. With its 20 positions aligned on a 1.27 mm centreline, this connector delivers a robust solution for signal transmission in compact electronic designs. The black housing not only provides a sleek appearance but also ensures durability and functionality. Designed for surface mounting, it features gold plating that enhances conductivity while offering superior corrosion resistance. The unique design facilitates seamless integration into your printed circuit board, ensuring optimal mechanical stability throughout its operational life.

Constructed from high quality liquid crystal polymer for enhanced thermal stability

Utilises a polarising tab for precise mating alignment and secure connections

Features a hold down post retention mechanism for robust PCB attachment

Optimised for reflow solder processes ensuring compatibility with various assembly techniques

Low halogen content makes it suitable for environmentally conscious applications

The connector assembly is designed to seamlessly integrate with AMPMODU series components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy