TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-212
Distrelec Article No.:
304-53-643
Mfr. Part No.:
104652-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

500mA

Pitch

1.27mm

Number of Contacts

10

Housing Material

Liquid Crystal Polymer Fibreglass

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Voltage

30V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Receptacle is a meticulously designed connector that facilitates seamless connections in board-to-board applications. This vertical mount receptacle boasts a compact 10-position configuration, ensuring efficient space utilization while maintaining robust connectivity. Engineered for surface mount assembly, it features a reliable gold plating, enhancing signal transmission and durability. Its versatile design accommodates various operational environments, making it a reliable choice for diverse applications ranging from telecommunications to consumer electronics. The connector is specifically tailored for easy integration with existing PCBs, ensuring installation is as straightforward as possible. With a robust construction of high-quality materials, it can withstand challenging conditions without compromising performance. This receptacle not only exemplifies precision engineering but also embodies a commitment to uncompromised quality and performance.

Surface mount design ensures a secure and efficient connection

Gold plating enhances long-term durability and signal integrity

Vertical orientation optimizes PCB space for compact designs

High insulation resistance safeguards against electrical failures

Engages effortlessly with mating components for quick installation

Operates effectively across a wide temperature range for versatile use

Robust material construction provides reliable mechanical stability

Compatible with various connectors within the AMPMODU 50/50 Grid series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy