TE Connectivity AMPMODU Series Vertical Board PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 46 units)*

£477.16

(exc. VAT)

£572.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£477.16£10.373

*price indicative

RS Stock No.:
468-161
Distrelec Article No.:
304-53-361
Mfr. Part No.:
1-104666-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

1.27mm

Current

3.6A

Number of Contacts

26

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Termination Type

Solder

Tail Pin Length

3.68mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Mating Pin Length

3.68mm

Voltage

30V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB mount header is expertly designed for vertical board-to-board applications, possessing 26 positions and a precise 1.27 mm centerline. Crafted for efficiency and reliability, this fully shrouded connector is made from high-quality materials, ensuring optimal performance in various electronic circuits. With advanced features like excellent insulation resistance and remarkable dielectric strength, this connector is ideal for a range of applications, effortlessly delivering dependable connectivity. The high operating temperature range enhances its versatility, making it suitable for demanding environments. Additionally, this connector is compliant with international standards, facilitating a seamless integration into your electronic designs while reducing any regulatory concerns.

Utilizes a fully shrouded design for enhanced reliability

Constructed from durable materials for long-lasting performance

Offers parallel board-to-board configurations for flexible integration

Features a latching mechanism to ensure secure mating

Supports high-voltage applications with robust dielectric properties

Allows for straightforward through-hole solder terminations

Compatible with various agency standards enhancing compliance

Designed for easy and efficient assembly into circuit boards

Offers low halogen content to meet environmental specifications

Provides versatility with a wide operational temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy