TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 7 units)*

£408.21

(exc. VAT)

£489.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£408.21£58.316

*price indicative

RS Stock No.:
473-712
Distrelec Article No.:
304-53-645
Mfr. Part No.:
104666-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU System 50

Pitch

1.27mm

Current

3.6A

Number of Contacts

100

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.68mm

Standards/Approvals

RoHS

Voltage

30V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header offers a robust solution for vertical, board-to-board connections, featuring a fully shrouded design for enhanced stability and protection. Tailored for applications requiring precision and reliability, it accommodates 100 positions, all packed within a compact 1.27 mm centerline. The component's gold plating ensures optimal conductivity and longevity, while the sturdy construction meets high-performance demands in various electronic applications. Ideal for use in signal circuits, this product adheres to international standards and certifications, making it a dependable choice for both OEMs and repair specialists. With its latching mechanism and polarization features, coupling and decoupling becomes a straightforward task, enhancing assembly efficiency.

Designed for board-to-board configurations

Offers a space-saving vertical orientation

Utilizes advanced materials for durability

Features easy integration into existing PCB layouts

Designed to meet high-temperature operational requirements

Incorporates a latching mechanism for secure connections

Optimized for fully loaded contact conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy