TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-403
- Distrelec Article No.:
- 304-48-500
- Mfr. Part No.:
- 104068-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-403
- Distrelec Article No.:
- 304-48-500
- Mfr. Part No.:
- 104068-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Cable-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Cable-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an exceptional connector designed for vertical applications with a robust board-to-board and cable-to-board system. This connector boasts a configuration of 60 positions, presenting a flexible solution for various electronic assembly needs. Fully shrouded, it ensures superior performance by safeguarding connections while minimizing the risk of misalignment. Crafted from high-quality materials, this component is engineered to withstand demanding operational conditions, including a temperature range from -65°C to 105°C. Its impressive electrical characteristics further enhance reliability with an operating voltage of 30 VAC and a dielectric withstanding voltage of 500 VAC. Tailored for seamless integration into your PCB designs, this connector optimally supports modern electronic applications, making it a crucial selection for engineers seeking durability and functionality.
Rectangular connector shape enhances space-efficient designs
Parallel board-to-board configuration supports various layouts
Latching mechanism ensures secure mating and reliable connections
Polarized alignment aids easy assembly and reduces errors
Constructed with low halogen materials to meet environmental standards
Solder process capability allows for efficient manufacturing
Standard connector profile suited for diverse applications
High insulation resistance contributes to increased system safety
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity High-speed Mezzanine Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Pin Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
