TE Connectivity AMPMODU Series Vertical Board PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 9 units)*

£439.63

(exc. VAT)

£527.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£439.63£48.848

*price indicative

RS Stock No.:
504-592
Distrelec Article No.:
304-53-357
Mfr. Part No.:
1-104068-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

1.27mm

Current

3.6A

Housing Material

Liquid Crystal Polymer

Number of Contacts

80

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.54mm

Standards/Approvals

CSA, CSA LR7189, UL, UL 94V-0, UL E28476

Voltage

30V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is a cutting-edge component designed for vertical board-to-board connections, ensuring a robust and reliable interface in electronic applications. With a sleek 80-position configuration and a compact 1.27 mm centreline pitch, it is engineered for optimal space efficiency without compromising performance. Fully shrouded for enhanced protection, this connector is detailed with gold plating to ensure excellent conductivity and durability. Operating with an impressive voltage of up to 30 VAC, it is built to withstand various environmental conditions, making it an ideal choice for demanding applications. The header is compatible with wave soldering processes, further enhancing its adaptability in assembly lines. With a temperature range that ensures reliability even in extreme conditions, this product stands as a testament to quality and innovation in connection technology.

Designed for board to board applications ensuring reliable connections

Fully shrouded header provides additional protection against mechanical damage

High quality gold plating guarantees superior conductivity

Simple integration with wave solder processes enhances assembly efficiency

Mating retention feature ensures secure connections

LCP housing material offers excellent thermal and electrical performance

Certifications for compliance with various industry standards enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy