TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 102 units)*

£203.86

(exc. VAT)

£244.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£203.86£1.999

*price indicative

RS Stock No.:
520-622
Distrelec Article No.:
304-52-015
Mfr. Part No.:
5-104068-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

1.27mm

Current

3.6A

Number of Contacts

14

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

65°C

Contact Gender

Male

Tail Pin Length

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header exemplifies advanced connectivity solutions with its robust and versatile design. Engineered for board-to-board applications, this fully shrouded connector seamlessly integrates into various electronic architectures. Its smart configuration, featuring 14 positions and a centreline of 1.27 mm, ensures optimal space management while delivering reliable electrical performance and stability. Crafted with high-quality materials, the connector's compatibility with diverse PCB thicknesses further enhances its usability across different industrial environments. With impressive specifications for dielectric withstand and insulation resistance, this product guarantees safety and durability even in demanding applications.

Designed for board-to-board configurations, enhancing connectivity options

Fully shrouded header type ensures protection against accidental contact

High operating voltage capability supports extensive electrical systems

LCP housing material provides excellent heat and chemical resistance

Advanced mating alignment features simplify installation and enhance connection reliability

Compact footprint with 2 rows promotes efficient layout utilisation

Meets diverse industry standards, ensuring compliance and safety

Wave solder capable for seamless integration into automated manufacturing processes

Low halogen content aligns with environmental standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy