TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 90 units)*

£350.81

(exc. VAT)

£420.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£350.81£3.898

*price indicative

RS Stock No.:
504-589
Distrelec Article No.:
304-63-821
Mfr. Part No.:
1-103735-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Mating Pin Length

5.84mm

Voltage

60V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is expertly designed for vertical wire-to-board connections, standing out with its impressive 14 positions arranged on a 2.54 mm centreline. This fully shrouded connector, constructed with gold-plated contacts, ensures reliable signal integrity and durability in demanding applications. The through-hole solder termination method facilitates robust PCB integration, making it ideal for various electronic assemblies. Built from high-quality thermoplastic, this header is engineered to withstand a wide operating temperature range, ensuring operational efficiency in diverse environments. With features that enhance both connectivity and performance, this product exemplifies precision engineering and reliability.

Offers a fully shrouded header type for secure connections

Designed for through hole soldering ensuring strong mechanical stability

Enhanced electrical characteristics with low termination resistance for improved efficiency

Black housing colour blends seamlessly with most PCB designs

High mating alignment feature increases connection reliability

Utilises a tin lead contact termination area for optimal durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy