TE Connectivity AMPMODU MTE Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 474-222
- Distrelec Article No.:
- 304-48-103
- Mfr. Part No.:
- 1-103638-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 105 units)*
£334.90
(exc. VAT)
£401.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £334.90 | £3.19 |
*price indicative
- RS Stock No.:
- 474-222
- Distrelec Article No.:
- 304-48-103
- Mfr. Part No.:
- 1-103638-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for vertical application in wire-to-board configurations, featuring 14 positions along a 2.54 mm centerline. With a fully shrouded design, it ensures secure connections with a reliable gold plating finish. The robust construction accommodates through-hole soldering, making it ideal for a variety of electronic applications. It is well-suited for circuit applications requiring signal integrity, boasting an impressive dielectric withstanding voltage of 600 V. Engineered for optimal performance, this connector is built to withstand extreme operating temperatures ranging from -65 to 105 °C, ensuring longevity and reliability in diverse environments. The user-centric design incorporates features such as polarized lock mating retention, further enhancing the ease of installation and connection stability.
Fully shrouded design offers enhanced protection against dust and debris
Optimized for vertical mounting, enabling efficient use of space on the PCB
Meets industry standards, ensuring compatibility with a broad range of applications
Mating alignment features allow for foolproof connections and reduced assembly time
Low termination resistance ensures minimal signal loss during operation
Constructed with thermoplastic housing for durability and resilience
Provides packaging quantities that facilitate easy inventory management
Related links
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Panel PCB Header 1 Row, Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
