TE Connectivity AMPMODU MTE Series Vertical Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 210 units)*

£454.42

(exc. VAT)

£545.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£454.42£2.164

*price indicative

RS Stock No.:
480-410
Distrelec Article No.:
304-48-495
Mfr. Part No.:
103908-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU MTE

Current

3A

Pitch

2.54mm

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Tin, Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-65°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, RoHS, UL E28476

Voltage

250V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is engineered for superior connectivity in wire-to-board applications, ensuring reliable performance across electronic systems. Designed with a vertical orientation and fully shrouded housing, this connector provides stability and protection for critical connections. Specifically tailored for 6-position configurations, it accommodates various industrial and consumer applications. Its robust construction guarantees durability, while the gold-plated contacts deliver excellent conductivity and corrosion resistance. With an operating temperature range from -65 to 105 °C, this connector is primed for performance in harsh environments. Furthermore, it boasts a compact design, making it ideal for space-constrained designs. Experience seamless electrical connections with this highly functional component that integrates effortlessly into your projects.

Vertical orientation promotes streamlined integration into various designs

Fully shrouded housing safeguards pins from environmental damage

Designed for easy soldering to printed circuit boards

Exceptional insulation resistance minimizes signal interference

Suitable for high-frequency applications without compromising performance

Compatible with a range of standard connectors in the market

Low termination resistance enhances overall electrical efficiency

Accommodates multiple positions, offering flexibility in circuit design

Conforms to industry standards for safety and reliability

Halogen-free materials contribute to environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy