TE Connectivity AMPMODU Series Vertical Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 161 units)*

£385.59

(exc. VAT)

£462.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£385.59£2.395

*price indicative

RS Stock No.:
480-010
Distrelec Article No.:
304-53-611
Mfr. Part No.:
103908-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

8

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Mating Pin Length

5.84mm

Voltage

60V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is a sophisticated interconnect solution designed to provide reliable wire-to-board connections in various applications. With its fully shrouded design and vertical orientation, this component ensures a secure fit and enhanced protection against accidental disconnections. The robust construction is paired with high-quality materials, promoting durability even in demanding environments. This connector supports effective transfer of signals, making it ideal for use in electronics that require consistent performance. Designed with a focus on ease-of-use, its through hole soldering method further simplifies the assembly process. The thoughtful engineering behind this product caters to the needs of modern electronic systems, ensuring seamless integration for both engineers and designers.

Reliable wire-to-board connection ensures stable signal transfer

Fully shrouded header design provides added protection

Vertical orientation optimizes space and enhances layout flexibility

Constructed from high-quality materials for long-lasting durability

Easily integrates into a variety of PCB applications

Simplified assembly process through user-friendly termination method

Meets stringent industry standards for dependable performance

Optimized for compatibility with a wide range of electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy