TE Connectivity AMPMODU MTE Series Vertical Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 210 units)*

£315.76

(exc. VAT)

£378.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£315.76£1.504

*price indicative

RS Stock No.:
504-398
Distrelec Article No.:
304-48-493
Mfr. Part No.:
103908-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU MTE

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin

Contact Material

Copper Tin, Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, RoHS, UL E28476

Voltage

250V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB mount header is designed for vertical wire-to-board connections, featuring a fully shrouded design that ensures secure and reliable performance. This high-quality component supports a 4-position layout and is optimized for use with printed circuit boards, delivering superior connectivity solutions for various applications. Crafted with precision, it guarantees excellent electrical characteristics, including low termination resistance and high insulation resistance, making it an ideal choice for demanding environments. Its robust construction and thoughtful design make it suitable for a wide range of electronic devices, ensuring longevity and dependable functionality in your designs.

Vertical orientation enhances space efficiency on the PCB

Fully shrouded design protects from dust and accidental contact

Compatible with a broad range of wire-to-board applications

Low termination resistance ensures optimal signal integrity

Robust mechanical attachment capabilities provide additional reliability

Thermoplastic housing material withstands a wide temperature range

Easy integration with standard through-hole soldering methods

Meets various industry standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy