TE Connectivity AMPMODU MTE Series Straight Panel PCB Header, 14 Contact(s), 1 Row, Shrouded
- RS Stock No.:
- 471-889
- Distrelec Article No.:
- 304-64-235
- Mfr. Part No.:
- 1-103682-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£206.15
(exc. VAT)
£247.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.15 | £3.436 |
*price indicative
- RS Stock No.:
- 471-889
- Distrelec Article No.:
- 304-64-235
- Mfr. Part No.:
- 1-103682-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | PCB Header | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type PCB Header | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity panel mount shroud is an ideal accessory for your AMPMODU MTE connectors, designed to enhance the robustness and functionality of your device connections. Crafted from high-quality thermoplastic, this connector cover not only ensures durability but also maintains compatibility with 14 position configurations. The sleek black finish offers a professional appearance while also providing essential protection against environmental factors. Suitable for operating temperatures from -65 to 105 °C, this versatile product ensures dependable performance across a range of applications.
Offers a reliable solution for panel mounting applications
Constructed from durable thermoplastic for long-lasting use
Compatible with standard AMPMODU MTE connector systems
Provides essential protection against dust and moisture
Features a latched mating alignment for secure connections
Sustainably designed to meet EU RoHS and ELV directives
Related links
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Panel Header 1 Row, Shrouded
