TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-937
Distrelec Article No.:
304-52-008
Mfr. Part No.:
5-103169-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Number of Contacts

14

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

750Vrms

COO (Country of Origin):
MX
The TE Connectivity PCB mount header is engineered for vertical, board-to-board connectivity, boasting a robust design that ensures reliability in various applications. With its fully shrouded 14-position configuration and 2.54 mm centerline, it seamlessly integrates into printed circuit boards, providing a secure connection. This connector assembly is perfect for situations that demand high durability and performance, making it an ideal choice for complex electronic systems. Designed for ease of use, it supports through-hole solder termination methods while offering exceptional electrical characteristics, including impressive insulation resistance and dielectric withstand voltage. This product is crafted to meet industry standards, making it a trusted component for professionals in electronics and engineering.

Fully shrouded header design enhances contact protection

Optimised for board-to-board applications, ensuring flexibility in layout

Standard connector profile fits seamlessly into most PCB designs

Polarisation feature aids in precise alignment during mating

Compatible with a variety of agency standards, ensuring compliance

Traceable product compliance provides assurance of quality

Integral PCB retention elements improve mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy