TE Connectivity AMPMODU Headers Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-382
- Distrelec Article No.:
- 304-48-461
- Mfr. Part No.:
- 103168-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£858.56
(exc. VAT)
£1,030.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £858.56 | £7.155 |
*price indicative
- RS Stock No.:
- 504-382
- Distrelec Article No.:
- 304-48-461
- Mfr. Part No.:
- 103168-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU Headers | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU Headers | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header offers a robust and reliable solution for vertical, board-to-board connectivity. Designed with precision, it features 14 positions arranged in two rows, ensuring optimal space utilisation on printed circuit boards. This fully shrouded connector guarantees excellent performance, enhanced by its durable gold (Au) contacts and phosphor bronze base material. Capable of withstanding harsh operating environments, it maintains functionality from -65 to 105 °C. Aimed at both signal integrity and efficient electrical connectivity, this header is an ideal choice for various applications, including automotive and industrial electronics. With its through-hole solder termination method and standard housing profile, it ensures easy installation and secure connections, providing peace of mind in critical applications.
Compatible with board to board configurations for versatile applications
Equipped with detent window mating retention for assured connector engagement
Black thermoplastic housing provides both strength and aesthetic appeal
Designed for wave solder capability catering to high volume production needs
Mating alignment features ensure easy and precise set up during assembly
Resilient electrical characteristics ensuring dependable signal transmission
Compliant with various industry standards for added reliability
Promotes eco conscious practices with recyclable components where applicable
Related links
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
