TE Connectivity AMPMODU Series Vertical Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-993
Distrelec Article No.:
304-51-490
Mfr. Part No.:
103168-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

6

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

750Vrms

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB mount header offers a robust and reliable solution for vertical, board-to-board connections, bringing together six positions in a fully shrouded design. Crafted with precision, it features a 2.54 mm centreline, ensuring compatibility with a wide range of applications. Designed with gold-plated contacts for superior conductivity, this connector provides secure, solder-based terminations and is engineered to withstand operational conditions typical in electronic environments. Ideal for high-density assemblies, it boasts a compact footprint without compromising mechanical integrity or performance. Its reliable operation under extreme temperatures ensures steadfast performance in mission-critical applications.

Optimised for space saving designs while maintaining performance

Engineered for high reliability in demanding environments

Gold plating ensures excellent electrical conductivity

Fully loaded configuration supports multiple connections

Thermoplastic housing offers enhanced durability

Detent window feature maximises mating retention

Designed for wave solder capability streamlining assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy