TE Connectivity AMPMODU Series Vertical Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 150 units)*

£208.13

(exc. VAT)

£249.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£208.13£1.388

*price indicative

RS Stock No.:
473-655
Distrelec Article No.:
304-50-858
Mfr. Part No.:
5-104450-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity PCB mount header is meticulously designed for vertical wire-to-board applications, providing an efficient solution while ensuring durability and reliability. With six positions arranged on a compact 2.54 mm centreline, this fully shrouded connector is built for ease of use in various electronic assemblies. Created with stringent quality standards in mind, this connector excels in high-performance applications, facilitating secure connections with minimal contact resistance. The robust thermoplastic housing offers excellent insulation properties, protecting the integrity of electrical signals. Ideal for industries requiring high-performance connectivity, this product delivers not only in functionality but also in versatility.

Compact six-position design promotes efficient space utilisation on PCBs

Fully shrouded structure enhances connection security and protects against accidental dislodgment

Constructed from thermoplastic for improved durability and temperature resistance

15 mΩ termination resistance ensures optimal electrical performance

Low halogen content contributes to environmental compliance and safety

3 A maximum current rating supports high-power applications

Designed for through-hole soldering, guaranteeing robust mechanical stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy