TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-395
- Distrelec Article No.:
- 304-48-460
- Mfr. Part No.:
- 103168-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 55 units)*
£379.28
(exc. VAT)
£455.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £379.28 | £6.896 |
*price indicative
- RS Stock No.:
- 480-395
- Distrelec Article No.:
- 304-48-460
- Mfr. Part No.:
- 103168-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Tin, Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, RoHS, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Tin, Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, RoHS, UL E28476 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header is designed for vertical board-to-board applications, offering an efficient and reliable interconnect solution for various electronic devices. With a fully shrouded design and 12 positions, it ensures secure connections between PCBs while accommodating a 2.54 mm centerline. The gold-plated contacts not only enhance conductivity but also provide resistance against corrosion, making this component suitable for diverse operating environments. Its robust construction, which includes a nickel underplating, helps maintain consistent performance under load. Ideal for applications requiring durable connections, this header stands out for its compatibility with multiple standards and ease of integration into existing PCB designs.
Designed for robust board-to-board connectivity
Fully shrouded header enhances protection against dust and misalignment
Constructed with thermoplastic housing for durability
Features a standard profile suitable for high-density applications
Utilizes nickel and gold plating for superior conductivity
Offers excellent insulation resistance to ensure reliable operation
Accommodates various PCB thicknesses for versatile applications
Meets industry standards for safety and performance
Compatible with wave soldering processes for efficient assembly
Polarizing alignment aids in seamless mating
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
