TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-108
- Distrelec Article No.:
- 304-50-804
- Mfr. Part No.:
- 5-103168-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£198.23
(exc. VAT)
£237.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £198.23 | £3.965 |
*price indicative
- RS Stock No.:
- 478-108
- Distrelec Article No.:
- 304-50-804
- Mfr. Part No.:
- 5-103168-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an advanced interconnection solution designed for seamless board-to-board connectivity. Engineered for reliability and performance, this component is adept at handling 16 positions, ensuring optimal signal integrity in complex electronic circuits. With a centreline of 2.54 mm, this fully shrouded connector features gold plating for enhanced conductivity and corrosion resistance. Its through-hole solder termination method simplifies assembly, making it a preferred choice for a variety of applications in automotive and industrial electronics. Featuring a robust thermoplastic housing that can withstand temperatures from -65 °C to 105 °C, this product is built to last. Its clever design incorporates polarisation features, ensuring correct mating alignment and retention, thus guaranteeing dependability in demanding environments.
Designed for vertical mounting on PCB assemblies
Solder termination enhances connection stability and performance
Fully shrouded header type reduces the risk of misalignment
Features a standard connector profile for compatibility with various applications
Insulation resistance of 5000 MΩ ensures excellent performance during operations
Mechanical features provide reliable mating retention without compromising alignment
Capable of accommodating a wide range of board thickness with its versatile design
Constructed with high-durability materials for consistent long-term use
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
