TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 21 units)*

£449.89

(exc. VAT)

£539.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£449.89£21.423

*price indicative

RS Stock No.:
479-206
Distrelec Article No.:
304-53-578
Mfr. Part No.:
1-87993-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

3.96mm

Current

5A

Number of Contacts

16

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.85mm

Standards/Approvals

CSA LR16455, UL 94V-2, UL E28476

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Receptacle is a sophisticated connector designed for high-performance board-to-board applications. This vertical receptacle features a fully shrouded design that ensures secure mating and reliable electrical connection. With its 16 positions arranged in a compact footprint of 3.96 mm centerline, it provides an elegant solution for tight spacing scenarios. The robust construction utilises premium materials such as phosphor bronze for contacts and PA 66 for the housing, ensuring durability and longevity even in challenging environments. By being compatible with various industry standards, this connector is suitable for diverse electronic applications, promising enhanced signal integrity across the board. Its exceptional insulation resistance and excellent mechanical stability make it ideal for modern electronic devices.

Designed for vertical PCB mounting to optimise space usage

Fully shrouded header design enhances protection against misalignment

Compliant with international standards for reliable performance

Operating temperature range supports versatile applications

Packaging quantity of seven reduces waste and promotes efficiency

Wave solder capable interface enables efficient assembly processes

Low flammability rating enhances safety in electronic devices

Inline contact layout simplifies integration into circuit designs

High insulation resistance value maintains signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy