TE Connectivity MTA-156 Series Right Angle Board PCB Header, 16 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 250 units)*

£474.90

(exc. VAT)

£569.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£474.90£1.90

*price indicative

RS Stock No.:
472-267
Distrelec Article No.:
304-50-122
Mfr. Part No.:
1-640387-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-156

Pitch

3.96mm

Current

14.24A

Number of Contacts

16

Housing Material

Fibreglass Thermoplastic Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.96mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

CSA, UL, UL E28476

Mating Pin Length

10.16mm

Voltage

60V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is engineered to facilitate seamless connections with a robust right-angle design, perfect for wire-to-board applications. With 16 positions set at a centreline of 3.96 mm, it expertly manages space and connectivity in compact electronic assemblies. The connector boasts a partially shrouded header type and is constructed with durable materials to withstand rigorous operational environments. Notably, this component is rated for an impressive operating voltage of 600 VAC, making it suitable for various power applications. Its solder-through hole termination method ensures a reliable connection to printed circuit boards while enabling simplicity in mounting. Designed for maximum efficiency and reliability, this connector is tailored to meet diverse industry standards and ensure compliance with significant regulations.

Designed to support wire-to-board orientations for efficient assembly

Partially shrouded header design enhances protection against environmental factors

Natural body colour blends well with most PCB designs

Optimised for ease of integration into existing systems

Friction lock mating retention provides secure connections

Highly rated for operational temperatures from -55 to 105 °C

Compatible with standard solder processes for seamless manufacturing

Complies with various international standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy