TE Connectivity MTA-156 Series Right Angle Board PCB Header, 18 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 150 units)*

£188.30

(exc. VAT)

£225.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£188.30£1.255

*price indicative

RS Stock No.:
480-727
Distrelec Article No.:
304-53-540
Mfr. Part No.:
1-640389-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Product Type

PCB Header

Pitch

3.96mm

Current

7A

Number of Contacts

18

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

3.96mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

RoHS

Mating Pin Length

10.16mm

Voltage

60V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed for Right Angle, Wire-to-Board applications, offering a robust 18-position configuration with precise 3.96 mm centreline alignment. Ideal for use in various electronic circuits, this header is engineered to withstand operational demands, ensuring reliable connections in diverse environments. Its partially shrouded design and tin finish add durability while providing optimal signal integrity. With an operating voltage of up to 600 VAC, this connector excels in power circuit applications, making it a dependable choice for manufacturers looking for quality and resilience. The intricately structured contact design further enhances performance, ensuring seamless integration into printed circuit boards while maintaining ease of use during assembly. Designed for alignment and retention, this component promotes stability over its lifespan, catering to professional standards for electrical connections.

Designed for efficient wire-to-board applications

Partially shrouded header enhances signal integrity

Compact form factor allows for space optimisation on PCBs

Offers a sleek natural colour finish for versatile integration

Features a trusted through-hole solder termination method

Built from high-quality materials to ensure durability

Equipped with a friction lock for secure mating mechanisms

Compatible with various industry standards for reliable use

Suitable for a broad range of operating temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy