TE Connectivity MTA-156 Series Right Angle Board PCB Header, 15 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-826
Distrelec Article No.:
304-58-022
Mfr. Part No.:
1-640389-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-156

Pitch

3.96mm

Current

14.24A

Housing Material

Fibreglass Thermoplastic Polyester

Number of Contacts

15

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

3.96mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

CSA, UL, UL 94V-0

Mating Pin Length

10.16mm

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for versatile wire-to-board applications, offering a reliable connection in compact spaces. This right-angle connector boasts a 15-position configuration, optimised for efficient assembly and maximum functionality. With a 3.96 mm centreline and partially shrouded design, the product ensures safety and ease of use during installation. The tin-plated finish not only enhances durability but also provides excellent conductivity. Built to withstand harsh environments, it operates efficiently within a temperature range of -55°C to 105°C, making it ideal for various industrial applications. Its robust construction and thoughtful design characteristics ensure longevity and performance in demanding settings.

Engineered for through-hole soldering on printed circuit boards

Natural thermoplastic polyester housing ensures a lightweight yet strong structure

Friction lock mating retention enhances connection stability

Compatible with a range of TE Connectivity parts for versatile integration

Rated for 600 VAC, catering to high voltage applications

Electrical characteristics are optimised for fully loaded positions

UL recognised, meeting industry safety standards

Wave solder capability streamlines the production process

Compact dimensions facilitate use in space-constrained environments

Designed specifically for power circuit applications, enhancing reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy