TE Connectivity MTA-156 Series Right Angle Board PCB Header, 6 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-469
- Distrelec Article No.:
- 304-58-585
- Mfr. Part No.:
- 3-644754-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-469
- Distrelec Article No.:
- 304-58-585
- Mfr. Part No.:
- 3-644754-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | CSA, UL, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals CSA, UL, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a robust solution for wire-to-board applications, developed for seamless integration in a variety of electronic environments. Designed with a right-angle configuration, this product delivers optimal space efficiency and functional performance. Its partially shrouded design enhances reliability while ensuring ease of connection. With a focus on user-friendly installation, it offers a through-hole solder termination method that provides durability and stability. This header is suitable for applications requiring a compact design without compromising on electrical performance, perfect for modern PCB layouts.
Right-angle orientation simplifies layout design
Partially shrouded header reduces connection error risks
Constructed from thermoplastic polyester for enhanced durability
Cargo accommodates 6 positions for versatile applications
Operating voltage capabilities ensure high-performance reliability
Matte finish on plating improves connection quality
Solder process compatibility ensures ease of assembly
Compact dimensions allow for space-saving solutions
Meets strict agency approvals, ensuring compliance with industry standards
It includes friction lock for secure mating
Related links
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Header 3.96 mm Pitch Shrouded
