TE Connectivity MTA-156 Series Right Angle Board PCB Header, 12 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-594
Distrelec Article No.:
304-50-764
Mfr. Part No.:
4-641210-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-156

Current

14.24A

Pitch

3.96mm

Housing Material

Fibreglass Thermoplastic Polyester

Number of Contacts

12

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

3.96mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Mating Pin Length

10.16mm

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for reliable wire-to-board connections with a unique right-angle orientation. Suitable for applications requiring a 12-position configuration, this connector showcases a blend of functionality and performance. The partially shrouded design enhances durability while ensuring easy accessibility. With a centreline spacing of 3.96 mm, it efficiently connects to printed circuit boards via soldering techniques. Crafted with high-quality materials, this component promises resilience to operational stresses and varying temperatures. Ideal for power circuit applications, this connector is compliant with various industry standards, ensuring a safe and dependable connection for your electronic designs.

Right-angle orientation facilitates straightforward integration into compact designs

Partially shrouded design enhances protection for sensitive contacts

Compatible with both fully loaded and partially loaded PCB configurations

Manufactured from glass-filled thermoplastic polyester for superior durability

Offers exceptional performance under extreme temperature conditions

Easy assembly process due to through-hole solder termination method

Resists wear and tear due to nickel and gold contact plating

Optimised for power applications, ensuring high current handling capabilities

Available in high packaging quantities for efficient stock management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy