TE Connectivity MTA-156 Series Right Angle Board PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 20 units)*

£203.84

(exc. VAT)

£244.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£203.84£10.192

*price indicative

RS Stock No.:
481-790
Distrelec Article No.:
304-58-677
Mfr. Part No.:
4-641210-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MTA-156

Pitch

3.96mm

Current

14.24A

Housing Material

Fibreglass Thermoplastic Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

3.96mm

Termination Type

Solder

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Mating Pin Length

10.16mm

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an exceptional connector solution designed for reliable wire-to-board applications. With its right-angle configuration and partially shrouded design, this header facilitates efficient space utilisation while ensuring secure connections. Constructed for demanding environments, it features robust materials and finishes, including gold plating and a natural thermoplastic polyester housing. This product is compatible with a variety of circuit applications, making it ideal for both commercial and industrial electronics. The header boasts a compact design with a 3.96 mm centreline, providing seamless integration into your PCB layout. Engineered to support a fully loaded configuration, it offers dependable performance even in high-temperature conditions, ensuring long-lasting durability and efficiency in your projects.

Right-angle orientation optimises PCB layout and saves space

Partially shrouded design enhances mating stability

Premium gold plating improves connectivity and minimizes resistance

Thermoplastic polyester housing withstands challenging environmental conditions

Compatible with multiple circuit applications for versatile use

Supports a fully loaded configuration to enhance functionality

Rated for high operating voltages, ensuring safe performance

Electrical characteristics designed for robust power applications

Lightweight construction for easy assembly and installation

Includes compliance with multiple industry standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy