TE Connectivity MTA-156 Series Vertical Board PCB Header, 10 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 75 units)*

£203.16

(exc. VAT)

£243.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£203.16£2.709

*price indicative

RS Stock No.:
477-294
Distrelec Article No.:
304-50-763
Mfr. Part No.:
4-641208-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Product Type

PCB Header

Pitch

3.96mm

Current

14.24A

Housing Material

Fibreglass Thermoplastic Polyester

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

3.96mm

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity High-performance PCB Mount Header designed for vertical applications, facilitating seamless wire-to-board connections. Its robust construction ensures durability and reliability, making it an ideal solution for power circuit applications. With a configuration accommodating ten positions and a 3.96 mm centreline, this connector is ideal for compact designs where space is a premium. The gold-plated contacts provide excellent conductivity and resistance to corrosion, enhancing the overall longevity of the connection. Additionally, through-hole soldering allows for straightforward assembly and ensures a secure fit on the PCB, making it perfect for a wide range of electronic devices.

Partially shrouded design protects against accidental disconnection

Constructed from thermoplastic polyester, reinforcing strength and performance

Compatible with various industry standards, ensuring broad applicability

High operating voltage rating supports challenging electrical demands

Matte finish provides enhanced solderability for efficient manufacturing

Friction lock mechanism secures mating connections without additional hardware

Designed for fully loaded configurations, accommodating high current loads

Lightweight structure minimises the overall weight of assembled devices

Wave solder capable, which simplifies mass production processes

Wide operating temperature range ensures functionality in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy