TE Connectivity MTA-156 Series Vertical Board PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 1200 units)*

£298.54

(exc. VAT)

£358.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£298.54£0.249

*price indicative

RS Stock No.:
477-287
Distrelec Article No.:
304-54-105
Mfr. Part No.:
4-640388-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Product Type

PCB Header

Pitch

3.96mm

Current

7A

Number of Contacts

3

Housing Material

Fibreglass Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

3.96mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.18mm

Standards/Approvals

RoHS

Mating Pin Length

10.16mm

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a meticulously engineered connector designed for vertical wire-to-board applications. With a compact 3-position configuration, it effectively facilitates seamless connectivity between printed circuit boards. This partially shrouded connector guarantees robust performance in a space-efficient design while ensuring easy assembly. Constructed with high-quality materials, the connector provides reliable electrical connections and mechanical stability. Its specifications make it ideal for a variety of power circuit applications, catering particularly well to the needs of modern electronic devices. Suitable for a wide operating temperature range, this connector is built to endure demanding conditions while maintaining functionality. The product is compliant with major industry standards, assuring users of its reliability and performance in critical applications.

Designed to meet rigorous electrical and mechanical standards

Offers a vertical orientation for efficient use of space

Provides a friction lock for secure mating and alignment

Constructed from durable polyester for reliability and longevity

Accommodates through-hole soldering for easy integration onto PCB

Features a compact design, optimised for power applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy