TE Connectivity MTA-156 Series Vertical Board PCB Header, 4 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-347
- Distrelec Article No.:
- 304-52-895
- Mfr. Part No.:
- 3-641120-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-347
- Distrelec Article No.:
- 304-52-895
- Mfr. Part No.:
- 3-641120-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 14.24A | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 10.16mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 14.24A | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 10.16mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed to deliver optimal connectivity in various applications. This product features a vertical orientation and is engineered for wire-to-board connections, ensuring a secure and reliable interface. With its partially shrouded design and the use of high-quality gold plating, it provides excellent conductivity while maintaining durability over a wide operational temperature range. The product ensures compatibility with different PCB thicknesses and is suitable for high voltage environments, making it a versatile choice for electronic systems. Its compact size does not compromise performance, making it ideal for applications that require efficient space utilisation while maintaining electrical integrity. The inclusion of four positions within its structure ensures that your connections remain robust and reliable, catering to the demands of modern electronic assembly.
Designed for easy integration into various circuit applications
Provides friction-lock mating retention for enhanced stability
Manufactured with thermoplastic polyester for superior durability
Versatile in operational environments with an extensive temperature range
Offers a connector width that accommodates efficient board layouts
Utilises high-quality materials for reliable electrical performance
Eliminates common issues associated with board mounts due to its alignment features
Packaged with a considerable quantity for bulk installations
Related links
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
