TE Connectivity MTA-156 Series Vertical Board PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-190
- Distrelec Article No.:
- 304-50-697
- Mfr. Part No.:
- 3-644611-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-190
- Distrelec Article No.:
- 304-50-697
- Mfr. Part No.:
- 3-644611-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 7A | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Lead | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 11.43mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 7A | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Lead | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 11.43mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering robust and reliable connectivity. Tailored with a 3-position layout, it boasts a 3.96 mm centreline, ensuring seamless integration into various electronic systems. The partially shrouded header features tin-lead plating for enhanced durability and solderability. Its through-hole design complements printed circuit boards effortlessly. With a focus on power circuit applications, this connector supports up to 600 VAC operating voltage, making it suitable for demanding environments. The product is compliant with various standards, ensuring safety and reliability in professional and industrial settings.
Positioned for optimal ease of use in vertical orientations
Partially shrouded design enhances mating guidance and retention
Constructed with a durable polyester housing material
Compatibility with a wide range of products in the MTA 156 series enhances system flexibility
Operating temperature range supports diverse application environments
Wave solder capable for efficient manufacturing processes
Designed for simple and effective through-hole applications
Contact underplating material of nickel ensures excellent conductivity
Incorporates a polarized lock for secure mating and alignment
Compliance with EU RoHS Directive guarantees environmental safety
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
