TE Connectivity MTA-156 Series Vertical Board PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-933
Distrelec Article No.:
304-58-553
Mfr. Part No.:
3-641119-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MTA-156

Product Type

PCB Header

Pitch

3.96mm

Current

14.24A

Number of Contacts

2

Housing Material

Fibreglass Thermoplastic Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

3.96mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

RoHS

Mating Pin Length

10.16mm

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity Innovative PCB mount header is designed for optimal vertical application in wire-to-board configurations. Featuring a 2-position structure with a 3.96 mm centreline, it offers unparalleled connection stability. Its partially shrouded design ensures both secure mating and ease of use during assembly, making it ideal for various electronic applications. Crafted with high-quality materials, the connector boasts gold-plated contacts to assure superior conductivity and reliability, even under demanding conditions. Its operational features are further enhanced by a robust thermoplastic polyester housing, which provides durability and thermal stability. This connector not only satisfies essential operational parameters but also complies with rigorous safety standards, ensuring a dependable choice for engineers and designers alike.

Designed for efficient vertical PCB mounting

Accommodates two positions for optimal connection flexibility

Partially shrouded design improves mating reliability

Constructed with durable thermoplastic polyester for enhanced resilience

Offers gold-plated contacts to ensure minimal resistance and superior electrical performance

Rated for high voltage applications up to 600 VAC

Employs through-hole solder termination for permanent fixture on the PCB

Features an unmatched operational temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy