TE Connectivity AMPMODU Series Horizontal Board PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 467-050
- Distrelec Article No.:
- 304-63-859
- Mfr. Part No.:
- 1-2314925-6
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£1,876.46
(exc. VAT)
£2,251.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,876.46 | £4.691 |
*price indicative
- RS Stock No.:
- 467-050
- Distrelec Article No.:
- 304-63-859
- Mfr. Part No.:
- 1-2314925-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle offers an innovative solution for board-to-board connections, expertly designed for seamless integration into your electronic applications. With a compact 2 mm centreline spacing and a robust construction, it ensures reliability and performance in demanding environments. The horizontal orientation optimises space on your PCB, while the gold-plated contacts provide excellent conductivity and resistance to corrosion. catering to a wide range of operational voltages and temperatures, this connector is ideal for signal applications. Its ability to withstand high dielectric voltages underpins its suitability for various industrial applications. Simplifying installation with a through-hole soldering method, this receptacle is the perfect choice for engineers seeking high-quality, efficient connectivity solutions.
Designed for reliability in board-to-board connections
Optimised for compact electronic designs
Gold plating enhances conductivity and longevity
Accommodates a broad range of operational voltages
Durable construction suitable for harsh environments
Facilitates straightforward PCB soldering with through-hole technique
Suitable for a variety of signal applications
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
