TE Connectivity AMPMODU Series Vertical Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 250 units)*

£450.12

(exc. VAT)

£540.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£450.12£1.80

*price indicative

RS Stock No.:
526-156
Distrelec Article No.:
304-53-675
Mfr. Part No.:
147105-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

2A

Housing Material

Fibreglass Polyester

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

250V

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is expertly designed for vertical board-to-board connections, offering precision and reliability for modern electronic applications. This versatile connector accommodates six positions with a standard 2.54 mm centreline, making it ideal for various assembly needs. Crafted for surface mounting, this receptacle guarantees effortless integration into your PCBs, ensuring robust and secure connections. Featuring a durable gold plating, it not only enhances conductivity but also provides reliable performance in signal applications. The compact footprint and efficient design make the receptacle a standout choice for engineers looking to optimise board space without compromising on quality. Additionally, its high operating temperature rating and exceptional electrical characteristics position it as a dependable component for both commercial and industrial uses.

Designed for easy PCB integration with a vertical mount orientation

Constructed to provide agility in board-to-board configurations

Stackable design allows efficient use of space within assemblies

Enhanced durability with gold-plated contacts for improved conductivity

High-temperature rating accommodates diverse application environments

Optimised for signal integrity across multiple electronic systems

User-friendly design to simplify assembly processes

Compatible with a broad range of TE Connectivity's solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy