TE Connectivity AMPMODU Series Vertical Board PCB Header, 6 Contact(s), 1 mm Pitch, 19 Row, Shrouded

Subtotal (1 tray of 5600 units)*

£3,885.04

(exc. VAT)

£4,662.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£3,885.04£0.694

*price indicative

RS Stock No.:
477-106
Distrelec Article No.:
304-58-140
Mfr. Part No.:
1445055-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

1mm

Number of Contacts

6

Number of Rows

19

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Row Pitch

1mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The TE Connectivity MICRO MNL HDR ASSY SINGLE ROW is designed to provide exceptional connectivity solutions for various electronic applications. This product features a compact design that ensures easy integration into diverse environments, making it ideal for both industrial and commercial uses. The robust construction guarantees reliability even in challenging conditions, allowing you to maintain operational efficiency with ease. With a clear focus on performance, this connector is engineered for seamless functionality, facilitating quality connections that support high-performance standards. Whether you are developing intricate electronic systems or upgrading existing assemblies, this connector meets the specifications required by modern applications, offering flexibility without compromising on durability.

Designed with a micro size for efficient space utilisation in electronic assemblies

Features a single row connector for simplified installations and minimal complexity

Constructed for compatibility with the Micro MATE-N-LOK series, ensuring versatile use

Offers low halogen content to align with environmentally sound practices

Supports a wide range of applications, making it suitable for various sectors

Ensures reliable contact points for stable electronic connections over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy