TE Connectivity MICTOR Series Vertical Board PCB Header, 38 Contact(s), 640 μm Pitch, 19 Row, Shrouded
- RS Stock No.:
- 467-073
- Distrelec Article No.:
- 304-53-538
- Mfr. Part No.:
- 1-5767017-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-073
- Distrelec Article No.:
- 304-53-538
- Mfr. Part No.:
- 1-5767017-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MICTOR | |
| Product Type | PCB Header | |
| Current | 11.5A | |
| Pitch | 640μm | |
| Housing Material | Matt | |
| Number of Contacts | 38 | |
| Number of Rows | 19 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 640μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MICTOR | ||
Product Type PCB Header | ||
Current 11.5A | ||
Pitch 640μm | ||
Housing Material Matt | ||
Number of Contacts 38 | ||
Number of Rows 19 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 640μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 1V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header represents a sophisticated solution designed for seamless board-to-board connections. Engineered with precision, this vertical connector facilitates efficient signal transmission across multiple positions, proving essential in various electronic applications. Its robust construction features a 0.64 mm centreline and a striking black finish, ensuring both durability and aesthetic appeal. With a meticulous focus on performance, this connector accommodates high-speed data rates and elevated operating temperatures, positioning it as a reliable choice for both commercial and industrial environments. The combination of gold plating and surface mount technology enhances connectivity performance, making it indispensable for modern electronic designs.
Vertical orientation optimises space usage in compact designs
38 positions allow for versatile connection options
Constructed for board-to-board configurations to ensure robust connectivity
Supports advanced differential signalling for high data integrity
Built to withstand a broad temperature range for diverse applications
Matte finish on plating reduces glare while ensuring reliable performance
Optimised for easy installation with features that enhance alignment
Low halogen materials contribute to environmentally friendly designs
Designed to provide consistent electrical performance under demanding conditions
Related links
- TE Connectivity MICTOR Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Straight Surface Mount PCB Header 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Connector Assembly 640 μm Pitch Shrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board Receptacle 640 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
