TE Connectivity AMPMODU Series Vertical Board PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 9 units)*

£439.65

(exc. VAT)

£527.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£439.65£48.85

*price indicative

RS Stock No.:
480-208
Distrelec Article No.:
304-53-639
Mfr. Part No.:
104549-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

1A

Pitch

1.27mm

Number of Contacts

80

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

65°C

Row Pitch

1.27mm

Tail Pin Length

2.54mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL E28476

Voltage

30V

Non Compliant

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is engineered for superior connectivity, accommodating both board-to-board and wire-to-board applications. Featuring a fully shrouded design, this connector is meticulously crafted to handle 80 positions with a centerline of 1.27 mm, ensuring a robust connection while maintaining a compact footprint. Its versatile vertical orientation makes it suitable for a variety of mounting configurations, promoting ease of integration into diverse circuit boards. Designed with a focus on durability, this connector's gold-plated contacts enhance conductivity and resist corrosion, extending the product's lifespan. Whether for power or signal applications, this connector stands out as a reliable choice, meeting the demands of modern electronic systems.

Includes 80 positions to facilitate extensive connectivity

Accommodates both board-to-board and wire-to-board configurations

Utilizes a fully shrouded header type for enhanced protection

Constructed with a standard connector profile to ensure compatibility

Features black thermoplastic housing for durability and resistance

Designed for surface mount with a 2.54 mm termination length

Able to operate within a wide temperature range for varied environments

Mating retention feature ensures secure connections under mechanical stress

Compliance with key industry standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy