TE Connectivity AMPMODU Series Right Angle Board PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-078
- Distrelec Article No.:
- 304-48-502
- Mfr. Part No.:
- 104069-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 9 units)*
£387.85
(exc. VAT)
£465.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £387.85 | £43.094 |
*price indicative
- RS Stock No.:
- 468-078
- Distrelec Article No.:
- 304-48-502
- Mfr. Part No.:
- 104069-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header offers an advanced connectivity solution designed for right-angle board-to-board applications. With 80 positions, this fully shrouded header provides robust and reliable connections, ensuring seamless signal integrity in demanding environments. Its durable construction is complemented by gold contact plating, enhancing conductivity while resisting corrosion. This component is part of the AMPMODU System 50 family, ensuring compatibility with a wide variety of devices. The compact 1.27 mm centerline allows for efficient use of space on printed circuit boards, making it ideal for both large and small electronic assemblies. Developers and engineers can trust its performance across a wide operating temperature range, making it suitable for various applications in consumer electronics and industrial devices.
Fully shrouded design enhances protection against dust and physical damage
Supports a maximum operating voltage of 30 VAC, making it versatile for different applications
Standard profile ensures easy integration into existing designs without significant modifications
Black housing color provides a discreet aesthetic that blends with most PCB designs
Latching mating retention type prevents accidental disconnection during operation
High insulation resistance ensures minimal signal loss and robust electrical performance
PCB mount configuration is specifically designed for quick and effective installation
Low halogen content aligns with environmental sustainability practices
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
