TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 498-287
- Distrelec Article No.:
- 304-53-358
- Mfr. Part No.:
- 1-104069-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-287
- Distrelec Article No.:
- 304-53-358
- Mfr. Part No.:
- 1-104069-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 26 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 26 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header, Right Angle, Board-to-Board connector is an ideal solution for versatile connectivity needs in electronic applications. Featuring 26 positions and a compact 1.27 mm centerline, this connector ensures reliable data and signal transmission within any circuit. Its fully shrouded design enhances protection against misalignment and external interference, making it perfect for demanding environments. Constructed from robust materials, this connector is built to last, supporting temperatures ranging from -65 to 105 °C, ensuring it can operate efficiently regardless of conditions. Its gold-plated contacts allow for optimal conductivity, while the standard connector profile assures compatibility with various PCB layouts. The latching mechanism provides secure mating retention, further ensuring dependable connections throughout its lifecycle.
Designed for board-to-board applications
Right angle orientation optimizes space on the PCB
Supports a fully loaded contact load condition for enhanced performance
Nickel underplating for durability and reliability
Compact 1.27 mm centerline pitch provides efficient layout options
High insulation resistance guarantees safe operation
Easy installation with through-hole solder termination method
Polarized mating alignment simplifies assembly
Low halogen content ensures compliance with environmental regulations
Compatible with a wide range of TE Connectivity products
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Through Hole PCB Header 1.27 mm Pitch
- TE Connectivity AMPMODU Headers Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
