TE Connectivity AMPMODU Headers Series Right Angle PCB PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-375
- Distrelec Article No.:
- 304-63-819
- Mfr. Part No.:
- 1-103167-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
£188.96
(exc. VAT)
£226.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £188.96 | £18.896 |
*price indicative
- RS Stock No.:
- 471-375
- Distrelec Article No.:
- 304-63-819
- Mfr. Part No.:
- 1-103167-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU Headers | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.43mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU Headers | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.43mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header represents an advanced solution for seamless wire-to-board connections, featuring a right-angle design that enhances installation flexibility. With 26 positions and a 2.54 mm centerline spacing, this fully shrouded connector ensures secure and reliable connectivity in various applications. Built to meet rigorous industry standards, it offers outstanding insulation resistance and dielectric withstanding voltage. Crafted from durable thermoplastic, this connector withstands the rigours of typical electrical environments. The product exemplifies excellence in design, ensuring compatibility with a wide array of electronic systems.
Engineered for board mounting to optimize space utilization
Compatible with a vast range of industry-standard connectors
Features a detent window for enhanced mating retention
Includes a polarization mechanism for easy alignment during installation
Designed for high current applications with a maximum rating of 3 A
Offers a wide operating temperature range for versatile use
Configured for wave solder processes, facilitating efficient manufacturing
Related links
- TE Connectivity AMPMODU INTERCONNECTION SYSTEM Series Right Angle Through Hole Header 100 μm Pitch, 2
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-102 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
