TE Connectivity AMPMODU Series Right Angle Board PCB Header, 72 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 468-157
- Distrelec Article No.:
- 304-64-236
- Mfr. Part No.:
- 1-104069-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-157
- Distrelec Article No.:
- 304-64-236
- Mfr. Part No.:
- 1-104069-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 72 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 72 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for right-angle board-to-board applications, delivering a reliable solution for complex connections. The fully shrouded connector supports 72 positions, ensuring a compact and efficient design that occupies minimal space. Engineered with a 1.27 mm centreline, it guarantees perfect alignment and stability during operation. The robust construction features high-quality materials like gold plating on the contact areas, ensuring optimal conductivity and longevity. Operating within a temperature range of -65 to 105 °C, this connector is suitable for various demanding environments, making it indispensable in modern electronic assemblies. This model exemplifies excellence in both form and functionality, making it a vital component for your PCB connectivity needs.
Designed for seamlessly connecting multiple boards at a right angle
Features a fully shrouded header type for enhanced protection
Boasts a robust construction with excellent electrical characteristics
Offers high insulation resistance to safeguard against short circuits
Includes a latching mechanism for secure mating retention
Utilises low halogen materials meeting environmental compliance
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
