TE Connectivity AMPMODU Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-097
- Distrelec Article No.:
- 304-50-794
- Mfr. Part No.:
- 5-102523-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 69 units)*
£216.54
(exc. VAT)
£259.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £216.54 | £3.138 |
*price indicative
- RS Stock No.:
- 478-097
- Distrelec Article No.:
- 304-50-794
- Mfr. Part No.:
- 5-102523-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Lead | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header represents a cornerstone in connectivity solutions, specifically designed for seamless integration in electronic assemblies. Its right-angle configuration optimises space on the PCB, enabling more efficient designs in complex circuits. This connector is engineered with eight positions to ensure reliable board-to-board connection, reinforcing its status as a prime choice for various applications. Its fully shrouded design guarantees safety and durability while preventing accidental contact. With features like a tin-lead finish and robust body material, this header is not just about function; its about enhancing the longevity and performance of your devices. Whether for signal or power applications, this connector ensures efficient electrical performance and sturdy attachment, making it indispensable in modern electronic designs.
Right-angle orientation maximises board space utilisation
Eight-position configuration supports diverse circuit requirements
Fully shrouded design enhances safety against misconnection
Tin-lead finish offers excellent solderability and durability
Robust thermoplastic housing withstands environmental stress
Compatible with standard PCB thicknesses, promoting design flexibility
High insulation resistance guarantees reliable operation over time
Polarised mating alignment simplifies connections during assembly
Wave solder capability up to 240°C caters to various manufacturing processes
Compliance with EU RoHS and ELV directives supports eco-friendly manufacturing
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
