TE Connectivity AMPMODU Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 210 units)*

£236.06

(exc. VAT)

£283.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£236.06£1.124

*price indicative

RS Stock No.:
520-613
Distrelec Article No.:
304-50-825
Mfr. Part No.:
5-103904-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

6

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

CSA LR7189, UL E28476

Mating Pin Length

5.84mm

Voltage

60V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header, designed for right-angle wire-to-board connections, offers an innovative solution for compact electronic applications. With six positions and a 2.54 mm centreline, this connector ensures robust connectivity while optimising board space. Fully shrouded and gold-plated, it provides excellent electrical performance and reliability. Its through-hole solder termination method suits various PCB thicknesses, making it adaptable to multiple environments. Designed to withstand extreme conditions, this product features high dielectric withstand voltage and is compliant with stringent industry standards. Whether for signalling applications or in high-temperature environments, this connector is engineered to meet the diverse needs of modern electronic designs.

Robust construction for enhanced durability in demanding applications

Fully shrouded design protects contacts from short circuits and damage

High dielectric withstand voltage ensures safety and reliability in operation

Compact form factor optimises space on printed circuit boards

Flexible termination method allows easy integration into various PCB designs

Supports a wide operating temperature range for versatile usage

Compliant with EU RoHS and REACH regulations, ensuring environmental safety

Ideal for use in consumer electronics, automotive, and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy