TE Connectivity AMPMODU Series Vertical Board PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 30 units)*

£166.93

(exc. VAT)

£200.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£166.93£5.564

*price indicative

RS Stock No.:
509-900
Distrelec Article No.:
304-50-714
Mfr. Part No.:
3-826656-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2.54mm

Current

5A

Number of Contacts

72

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold Flash over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header is a robust and reliable connection solution tailored for board-to-board applications. Designed with a vertical orientation, this connector features 72 positions on a 2.54 mm centreline, making it ideal for modern electronic systems where space efficiency is paramount. Its breakaway header type allows for flexibility during assembly while ensuring a secure fit. Crafted from durable materials, the connector withstands a broad operating temperature range and delivers exceptional performance under a variety of conditions. This versatile component is perfectly suited for a range of applications, from consumer electronics to industrial equipment, offering both durability and compatibility with standard PCB layouts.

Breakaway design facilitates ease of use during installation

Vertical orientation optimises space on the PCB

Suitable for fully loaded configurations, enhancing connection integrity

Made with reliable PBT housing for superior durability

Compatible with wave solder processes, ensuring a robust assembly

Electrical characteristics protect against overloading and enhance longevity

Designed to operate within a wide temperature range, accommodating diverse environments

Meets industry standards for flammability and environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy