TE Connectivity AMPMODU Series Vertical Board PCB Header, 36 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 481-833
- Distrelec Article No.:
- 304-54-068
- Mfr. Part No.:
- 3-826646-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
£175.33
(exc. VAT)
£210.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.33 | £3.896 |
*price indicative
- RS Stock No.:
- 481-833
- Distrelec Article No.:
- 304-54-068
- Mfr. Part No.:
- 3-826646-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 36 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 36 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- CH
The TE Connectivity PCB Mount Header is a meticulously engineered connector designed for seamless board-to-board connections in a vertical orientation. With its robust build and breakaway header type, it accommodates a substantial number of positions, ensuring reliable performance in compact spaces. Crafted with a keen focus on electrical integrity, this connector features superior insulation resistance and dielectric withstand voltage, making it suitable for various applications. Its thoughtful design facilitates easy mounting on PCBs, providing both strength and reliability. The product's compatibility with industry standards exemplifies its commitment to quality and safety, making it a prime choice for professionals seeking efficiency in their electronic assemblies.
Offered in a vibrant green colour for easy identification
Utilises phosphor bronze for exceptional contact base material strength
Designed for wave solder capabilities, enhancing manufacturing efficiency
Built to withstand challenging operating conditions from -65 to 105 °C
Compliant with EU directives for RoHS and REACH, ensuring environmental responsibility
Features tin plating on contact termination areas for reliable connectivity
Accommodates various packaging methods, available in convenient box quantities
Related links
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
