TE Connectivity AMPMODU Series Vertical Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 85 units)*

£182.98

(exc. VAT)

£219.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£182.98£2.153

*price indicative

RS Stock No.:
520-552
Distrelec Article No.:
304-50-880
Mfr. Part No.:
5-146257-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

12

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Standards/Approvals

No

Voltage

30V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is designed for vertical, board-to-board applications, providing an efficient connection solution with 12 positions supported on a compact 2.54 mm centreline. Ideal for high-density assembly, the breakaway design facilitates easy customisation and integration into your PCB layout. Built to withstand operational challenges, it features gold-plated contacts that enhance durability while ensuring optimal conductivity. With a robust construction that includes thermoplastic housing and nickel underplating, this component meets industry standards for performance and reliability, making it essential for a variety of electronic applications.

Optimised for board-to-board connectivity to maximise space efficiency

Designed for ease of assembly, reducing installation time

High current rating ensures reliable performance in demanding conditions

Thermoplastic housing offers resilience against environmental stress

Breakaway configuration allows for tailored setups as needed

Compatible with various industry standards for universal applicability

Capable of enduring high operating temperatures for flexible usage

Low bromine content contributes to cleaner manufacturing processes

Compliant with international directives, ensuring peace of mind in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy