TE Connectivity AMPMODU Series Right Angle Board PCB Header, 10 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-265
- Distrelec Article No.:
- 304-48-504
- Mfr. Part No.:
- 104074-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 81 units)*
£446.88
(exc. VAT)
£536.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £446.88 | £5.517 |
*price indicative
- RS Stock No.:
- 480-265
- Distrelec Article No.:
- 304-48-504
- Mfr. Part No.:
- 104074-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header exemplifies precision and reliability for board-to-board connections. Designed with a right-angle orientation and fully shrouded structure, it ensures secure engagement and minimal risk of misalignment. The header accommodates up to ten positions, enabling versatile applications while maintaining a compact footprint. Crafted from durable materials, this connector boasts gold (Au) plating for superior conductivity and corrosion resistance. Whether in high-volume production or bespoke applications, it delivers consistent performance, making it an ideal solution for various electronic designs. With a robust operating temperature range and excellent electrical characteristics, this connector excels in demanding environments. Achieve seamless connectivity with a product that aligns with the highest industry standards, reinforcing its suitability for the modern electronic landscape.
Robust construction ensures long-lasting performance
Right-angle design optimizes space within your design
Fully shrouded for increased safety and reliability
Versatile ten-position option caters to varied applications
Gold plating enhances conductivity and reduces wear
High insulation resistance ensures superior electrical performance
Latching mechanism provides added security in connections
PCB mount orientation simplifies integration into diverse layouts
Temperature range supports operation in extreme environments
Low halogen content aligns with eco-friendly standards
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
