TE Connectivity AMPMODU Series Vertical Board PCB Header, 80 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 480-365
- Distrelec Article No.:
- 304-53-642
- Mfr. Part No.:
- 104550-8
- Brand:
- TE Connectivity
Subtotal (1 tube of 9 units)*
£292.69
(exc. VAT)
£351.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £292.69 | £32.521 |
*price indicative
- RS Stock No.:
- 480-365
- Distrelec Article No.:
- 304-53-642
- Mfr. Part No.:
- 104550-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 80 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 80 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle is a sophisticated connector designed for vertical board-to-board applications, integrating advanced engineering within its 80-position layout. Precision-engineered for seamless performance, this receptacle features a 1.27 mm centreline, ensuring reliable connectivity across circuits. With a robust construction that includes gold plating and surface mount capabilities, it combines durability with optimal signal transmission. Its sleek black housing not only enhances aesthetic appeal but also ensures compatibility across various applications within the AMPMODU System 50 series. Whether used in industrial settings or consumer electronics, this receptacle delivers on both functionality and reliability, making it an essential component for any PCB design.
Designed for board to board configurations to facilitate effective connections
Robust retention features ensure secure mounting on the PCB
Operating temperature range accommodates diverse environmental conditions
Low halogen materials promote environmentally friendly usage
Optimised for reflow solder processes simplifying assembly requirements
PCB mount orientation maximises layout flexibility for various applications
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
