TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 474-235
- Distrelec Article No.:
- 304-53-640
- Mfr. Part No.:
- 104550-6
- Brand:
- TE Connectivity
Subtotal (1 tube of 26 units)*
£517.65
(exc. VAT)
£621.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £517.65 | £19.91 |
*price indicative
- RS Stock No.:
- 474-235
- Distrelec Article No.:
- 304-53-640
- Mfr. Part No.:
- 104550-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU System 50 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 50 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU System 50 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 50 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is a versatile and robust solution for board-to-board connectivity, ideal for applications requiring high reliability and low-profile design. This innovative connector features a vertical mounting orientation, ensuring seamless integration into compact electronic assemblies. Designed specifically for the AMPMODU System 50, it boasts 50 positions arranged in a space-efficient configuration, making it suitable for a variety of signal applications. With a durable construction and quality materials, this receptacle not only delivers exceptional performance but also contributes to the longevity of your devices. The component is compliant with various industry standards, ensuring that it meets or exceeds expectations for safety and reliability. Easy to mount with surface soldering, it is engineered for high operational efficiency in diverse environmental conditions.
Encased in a thermoplastic housing for enhanced durability
Features a hold-down post for secure mounting
Optimized for high-density applications with a 1.27 mm centerline
Resistant to a wide operating temperature range for varied use cases
Low halogen content makes it an environmentally friendly choice
Compatible with a variety of PCB thicknesses for flexibility in design
Plated with gold and tin-lead for superior conductivity and reduced oxidation
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Surface PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU 50/50 Grid Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
